


2077760002 | |
|---|---|
DigiKey Part Number | WM27008TR-ND - Tape & Reel (TR) WM27008CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2077760002 |
Description | CONN MALE 18-20AWG SQUBA 3.6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-20 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 18-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 100.0µin (2.54µm) |
Type Power | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.87700 | ¥8.77 |
| 25 | ¥0.82360 | ¥20.59 |
| 50 | ¥0.78400 | ¥39.20 |
| 100 | ¥0.74680 | ¥74.68 |
| 250 | ¥0.70032 | ¥175.08 |
| 500 | ¥0.66656 | ¥333.28 |
| 1,000 | ¥0.63472 | ¥634.72 |
| 2,500 | ¥0.59494 | ¥1,487.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.61469 | ¥3,073.45 |
| 10,000 | ¥0.58533 | ¥5,853.30 |
| 15,000 | ¥0.56882 | ¥8,532.30 |
| 25,000 | ¥0.54868 | ¥13,717.00 |
| 35,000 | ¥0.53581 | ¥18,753.35 |
| 50,000 | ¥0.52250 | ¥26,125.00 |











