




2077820002 | |
|---|---|
DigiKey Part Number | WM27005-ND |
Manufacturer | |
Manufacturer Product Number | 2077820002 |
Description | CONN RCPT HSG 2POS 3.60MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077820002 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Tray | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.142" (3.60mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2077820012 | Molex | 386 | 900-2077820012-ND | ¥19.23000 | Parametric Equivalent |
| 2077820102 | Molex | 723 | 900-2077820102-ND | ¥19.76000 | Parametric Equivalent |
| 2077820312 | Molex | 1,274 | 900-2077820312-ND | ¥20.11000 | Parametric Equivalent |
| 2077820602 | Molex | 1,360 | 900-2077820602-ND | ¥19.76000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.25000 | ¥21.25 |
| 10 | ¥18.06100 | ¥180.61 |
| 25 | ¥16.93000 | ¥423.25 |
| 72 | ¥15.71139 | ¥1,131.22 |
| 144 | ¥14.96132 | ¥2,154.43 |
| 288 | ¥14.24663 | ¥4,103.03 |
| 504 | ¥13.69512 | ¥6,902.34 |
| 1,008 | ¥13.04159 | ¥13,145.92 |
| 2,520 | ¥12.22564 | ¥30,808.61 |









