PLS-020A-3PPI | ||
---|---|---|
DigiKey Part Number | 2010-1033-ND | |
Manufacturer | ||
Manufacturer Product Number | PLS-020A-3PPI | |
Description | SENSOR LEVEL SW WORLD'S SMALLEST | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Liquid, Powder Level Sensor Switch SPST-NO Output Panel Mount, M8x1.25 Thread | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid, Powder | |
Output Type | Switch | |
Output Configuration | SPST-NO | |
Current | 700 mA | |
Switch Actuation Level | 0.768" (19.5mm) | |
Mounting Type | Panel Mount, M8x1.25 Thread | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -20°C ~ 80°C | |
Voltage Rating | 180V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.44000 | ¥42.44 |
20 | ¥31.80800 | ¥636.16 |
40 | ¥26.85900 | ¥1,074.36 |
100 | ¥26.15210 | ¥2,615.21 |
500 | ¥21.91106 | ¥10,955.53 |
1,000 | ¥20.49744 | ¥20,497.44 |