




DT06-6S-E004 | |
|---|---|
DigiKey Part Number | 1734-1447-ND |
Manufacturer | |
Manufacturer Product Number | DT06-6S-E004 |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-6S-E004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.05000 | ¥26.05 |
| 10 | ¥22.15100 | ¥221.51 |
| 25 | ¥20.76040 | ¥519.01 |
| 50 | ¥19.76880 | ¥988.44 |
| 100 | ¥18.82390 | ¥1,882.39 |
| 250 | ¥17.64540 | ¥4,411.35 |
| 900 | ¥16.12054 | ¥14,508.49 |
| 1,800 | ¥15.35164 | ¥27,632.95 |
| 2,700 | ¥14.91904 | ¥40,281.41 |











