DT04-6P-L012 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: ¥43.32000
Datasheet
DT04-6P-L012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT04-6P-L012
DT04-6P-L012

DT04-6P-L012

DigiKey Part Number
1734-DT04-6P-L012-ND
Manufacturer
Manufacturer Product Number
DT04-6P-L012
Description
REC, 6P, GRY, N, FLANGE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Gray 0.359" (9.12mm)
Datasheet
 Datasheet
EDA/CAD Models
DT04-6P-L012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.359" (9.12mm)
Number of Rows
3
Row Spacing
0.175" (4.45mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥137.93000¥137.93
18¥112.42389¥2,023.63
27¥109.25407¥2,949.86
54¥104.03833¥5,618.07
108¥99.07519¥10,700.12
252¥93.32972¥23,519.09
504¥88.88032¥44,795.68
1,008¥84.64424¥85,321.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.