1062-16-0722
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062-16-0722

DigiKey Part Number
1734-1062-16-0722-ND
Manufacturer
Manufacturer Product Number
1062-16-0722
Description
SOC, SF, SIZE 16, 14-18, NI/SN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp 14-18 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
1062-16-0722 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Box
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-18 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,796
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.32000¥3.32
10¥2.82100¥28.21
25¥2.64080¥66.02
50¥2.51520¥125.76
100¥2.39480¥239.48
250¥2.24492¥561.23
500¥2.13750¥1,068.75
1,000¥2.03536¥2,035.36
2,500¥1.90786¥4,769.65