New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062-16-0177

DigiKey Part Number
1734-1062-16-0177TR-ND - Tape & Reel (TR)
1734-1062-16-0177CT-ND
Manufacturer
Manufacturer Product Number
1062-16-0177
Description
SOC, SF, SIZE 16, 14-18, SN/SN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp 14-18 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
1062-16-0177 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Tape & Reel (TR)
-
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-18 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,817
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
16,000¥1.33243¥21,318.88
32,000¥1.26886¥40,603.52
48,000¥1.23311¥59,189.28
Manufacturers Standard Package
1734-1062-16-0177CT-ND
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.60000¥2.60
10¥2.24600¥22.46
25¥2.10200¥52.55
50¥2.00320¥100.16
100¥1.90700¥190.70
250¥1.78716¥446.79
500¥1.70184¥850.92
1,000¥1.62046¥1,620.46
2,500¥1.51892¥3,797.30