T4130012021-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4130012021-000

DigiKey Part Number
A134590-ND
Manufacturer
Manufacturer Product Number
T4130012021-000
Description
CONN RCPT MALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
T4130012021-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
M12-2
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.81000¥45.81
10¥38.91600¥389.16
25¥36.47840¥911.96
50¥34.73660¥1,736.83
100¥33.07700¥3,307.70
250¥31.00648¥7,751.62
500¥29.52724¥14,763.62
1,000¥28.11913¥28,119.13
2,500¥26.87573¥67,189.32
Manufacturers Standard Package