T4112_000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4112001021-000

DigiKey Part Number
A134521-ND
Manufacturer
Manufacturer Product Number
T4112001021-000
Description
CONN PLUG FMALE 2POS GOLD SCREW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
T4112001021-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
M12-2
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Polybutylene Terephthalate (PBT), Glass Filled
Contact Material
Zinc Alloy
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Insert Material
Polyamide (PA), Nylon
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.05000¥47.05
10¥40.00800¥400.08
25¥37.50360¥937.59
50¥35.71080¥1,785.54
100¥34.00650¥3,400.65
250¥31.87744¥7,969.36
500¥30.35684¥15,178.42
1,000¥28.90919¥28,909.19
2,500¥27.70268¥69,256.70
Manufacturers Standard Package