
A9CCA-0808F | |
|---|---|
DigiKey Part Number | A9CCA-0808F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0808F |
Description | FLEX CABLE - AFG08A/AF08/AFG08A |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 8.00" (203.20mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.83000 | ¥89.83 |
| 10 | ¥76.31300 | ¥763.13 |
| 25 | ¥71.52720 | ¥1,788.18 |
| 50 | ¥68.11320 | ¥3,405.66 |
| 100 | ¥64.86250 | ¥6,486.25 |
| 250 | ¥60.80352 | ¥15,200.88 |
| 500 | ¥57.90350 | ¥28,951.75 |
| 1,000 | ¥55.14262 | ¥55,142.62 |






