
A9CCA-0806F | |
|---|---|
DigiKey Part Number | A9CCA-0806F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0806F |
Description | FLEX CABLE - AFG08A/AF08/AFG08A |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Length 6.00" (152.40mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 8 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Receptacle with Latch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.96000 | ¥84.96 |
| 10 | ¥72.23200 | ¥722.32 |
| 25 | ¥67.70160 | ¥1,692.54 |
| 50 | ¥64.46940 | ¥3,223.47 |
| 100 | ¥61.39240 | ¥6,139.24 |
| 250 | ¥57.55032 | ¥14,387.58 |
| 500 | ¥54.80556 | ¥27,402.78 |
| 1,000 | ¥52.19277 | ¥52,192.77 |






