
A9CCA-0803F | |
|---|---|
DigiKey Part Number | A9CCA-0803F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0803F |
Description | FLEX CABLE - AFG08A/AF08/AFG08A |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 3.00" (76.20mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.38000 | ¥84.38 |
| 10 | ¥71.73400 | ¥717.34 |
| 25 | ¥67.23600 | ¥1,680.90 |
| 50 | ¥64.02520 | ¥3,201.26 |
| 100 | ¥60.96930 | ¥6,096.93 |
| 250 | ¥57.15384 | ¥14,288.46 |
| 500 | ¥54.42814 | ¥27,214.07 |
| 1,000 | ¥51.83297 | ¥51,832.97 |






