A9CCx-050xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCA-0508F

DigiKey Part Number
A9CCA-0508F-ND
Manufacturer
Manufacturer Product Number
A9CCA-0508F
Description
FLEX CABLE - AFG05A/AF05/AFG05A
Customer Reference
Detailed Description
5 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Receptacle with Latch
Length
8.00" (203.20mm)
Number of Positions
5
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.67000¥85.67
10¥72.78700¥727.87
25¥68.22960¥1,705.74
50¥64.97060¥3,248.53
100¥61.86950¥6,186.95
250¥57.99728¥14,499.32
500¥55.23134¥27,615.67
1,000¥52.59804¥52,598.04
Manufacturers Standard Package
Alternate Length
FLEX CABLE - AFG05A/AF05/AFG05A
In-Stock: 0
Unit Price: ¥79.77000
FLEX CABLE - AFG05A/AF05/AFG05A
In-Stock: 0
Unit Price: ¥80.78000
FLEX CABLE - AFG05A/AF05/AFG05A
In-Stock: 114
Unit Price: ¥81.70000
FLEX CABLE - AFG05A/AF05/AFG05A
In-Stock: 0
Unit Price: ¥82.72000
FLEX CABLE - AFG05A/AF05/AFG05A
In-Stock: 0
Unit Price: ¥83.74000