A9CCx-050xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCA-0502F

DigiKey Part Number
A9CCA-0502F-ND
Manufacturer
Manufacturer Product Number
A9CCA-0502F
Description
FLEX CABLE - AFG05A/AF05/AFG05A
Customer Reference
Detailed Description
5 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Receptacle with Latch
Length
2.00" (50.80mm)
Number of Positions
5
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.77000¥79.77
10¥67.77300¥677.73
25¥63.52120¥1,588.03
50¥60.48920¥3,024.46
100¥57.60230¥5,760.23
250¥53.99680¥13,499.20
500¥51.42140¥25,710.70
1,000¥48.96952¥48,969.52
Manufacturers Standard Package
Alternate Length
FLEX CABLE - AFG05A/AF05/AFG05A
In-Stock: 0
Unit Price: ¥80.78000
FLEX CABLE - AFG05A/AF05/AFG05A
In-Stock: 114
Unit Price: ¥81.70000
FLEX CABLE - AFG05A/AF05/AFG05A
In-Stock: 0
Unit Price: ¥82.72000
FLEX CABLE - AFG05A/AF05/AFG05A
In-Stock: 0
Unit Price: ¥83.74000
FLEX CABLE - AFG05A/AF05/AFG05A
In-Stock: 0
Unit Price: ¥85.67000