
A9CCA-0506F | |
|---|---|
DigiKey Part Number | A9CCA-0506F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0506F |
Description | FLEX CABLE - AFG05A/AF05/AFG05A |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 6.00" (152.40mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.74000 | ¥83.74 |
| 10 | ¥71.11500 | ¥711.15 |
| 25 | ¥66.66360 | ¥1,666.59 |
| 50 | ¥63.48040 | ¥3,174.02 |
| 100 | ¥60.44960 | ¥6,044.96 |
| 250 | ¥56.66676 | ¥14,166.69 |
| 500 | ¥53.96432 | ¥26,982.16 |
| 1,000 | ¥51.39112 | ¥51,391.12 |






