
A9CCA-0208F | |
|---|---|
DigiKey Part Number | A9CCA-0208F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0208F |
Description | FLEX CABLE - AFG02A/AF02/AFG02A |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 8.00" (203.20mm) | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.55000 | ¥65.55 |
| 10 | ¥55.71600 | ¥557.16 |
| 25 | ¥52.22080 | ¥1,305.52 |
| 50 | ¥49.72640 | ¥2,486.32 |
| 100 | ¥47.35190 | ¥4,735.19 |
| 250 | ¥44.38832 | ¥11,097.08 |
| 500 | ¥42.27064 | ¥21,135.32 |
| 1,000 | ¥40.25508 | ¥40,255.08 |






