
A9CCA-0206F | |
|---|---|
DigiKey Part Number | A9CCA-0206F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0206F |
Description | FLEX CABLE - AFG02A/AF02/AFG02A |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 6.00" (152.40mm) | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.98000 | ¥63.98 |
| 10 | ¥54.34100 | ¥543.41 |
| 25 | ¥50.93560 | ¥1,273.39 |
| 50 | ¥48.50400 | ¥2,425.20 |
| 100 | ¥46.18770 | ¥4,618.77 |
| 250 | ¥43.29672 | ¥10,824.18 |
| 500 | ¥41.23148 | ¥20,615.74 |
| 1,000 | ¥39.26539 | ¥39,265.39 |
| 2,500 | ¥36.81026 | ¥92,025.65 |






