A9CCx-020xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCA-0205F

DigiKey Part Number
A9CCA-0205F-ND
Manufacturer
Manufacturer Product Number
A9CCA-0205F
Description
FLEX CABLE - AFG02A/AF02/AFG02A
Customer Reference
Detailed Description
2 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Receptacle with Latch
Length
5.00" (127.00mm)
Number of Positions
2
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.15000¥63.15
10¥53.65700¥536.57
25¥50.29320¥1,257.33
50¥47.89100¥2,394.55
100¥45.60420¥4,560.42
250¥42.75016¥10,687.54
500¥40.71078¥20,355.39
1,000¥38.76944¥38,769.44
2,500¥36.34529¥90,863.22
Manufacturers Standard Package
Alternate Length
FLEX CABLE - AFG02A/AF02/AFG02A
In-Stock: 0
Unit Price: ¥60.75000
FLEX CABLE - AFG02A/AF02/AFG02A
In-Stock: 0
Unit Price: ¥61.49000
FLEX CABLE - AFG02A/AF02/AFG02A
In-Stock: 0
Unit Price: ¥62.32000
FLEX CABLE - AFG02A/AF02/AFG02A
In-Stock: 0
Unit Price: ¥63.98000
FLEX CABLE - AFG02A/AF02/AFG02A
In-Stock: 0
Unit Price: ¥65.55000