A9CAx-020xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAG-0202F

DigiKey Part Number
A9CAG-0202F-ND
Manufacturer
Manufacturer Product Number
A9CAG-0202F
Description
FLEX CABLE - AFG02G/AF02/AFE02T
Customer Reference
Detailed Description
2 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Solder Tab
Length
2.00" (50.80mm)
Number of Positions
2
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.02000¥43.02
10¥36.52300¥365.23
25¥34.22920¥855.73
50¥32.59320¥1,629.66
100¥31.03670¥3,103.67
250¥29.09356¥7,273.39
500¥27.70522¥13,852.61
1,000¥26.38363¥26,383.63
2,500¥24.73364¥61,834.10
Manufacturers Standard Package
Alternate Length
FLEX CABLE - AFG02G/AF02/AFE02T
In-Stock: 0
Unit Price: ¥43.85000
FLEX CABLE - AFG02G/AF02/AFE02T
In-Stock: 0
Unit Price: ¥44.68000
FLEX CABLE - AFG02G/AF02/AFE02T
In-Stock: 0
Unit Price: ¥45.51000
FLEX CABLE - AFG02G/AF02/AFE02T
In-Stock: 129
Unit Price: ¥46.35000
FLEX CABLE - AFG02G/AF02/AFE02T
In-Stock: 183
Unit Price: ¥48.01000