A9CAG-0208F | ||
---|---|---|
DigiKey Part Number | A9CAG-0208F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CAG-0208F | |
Description | FLEX CABLE - AFG02G/AF02/AFE02T | |
Customer Reference | ||
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥12.11700 | ¥121.17 |
25 | ¥11.75560 | ¥293.89 |
50 | ¥11.63760 | ¥581.88 |
100 | ¥10.80190 | ¥1,080.19 |
250 | ¥10.62256 | ¥2,655.64 |
500 | ¥9.66782 | ¥4,833.91 |
1,000 | ¥8.65323 | ¥8,653.23 |
2,500 | ¥7.99679 | ¥19,991.97 |