A9CAG-0204F | |
---|---|
DigiKey Part Number | A9CAG-0204F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-0204F |
Description | FLEX CABLE - AFG02G/AF02/AFE02T |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.71300 | ¥107.13 |
25 | ¥10.39640 | ¥259.91 |
50 | ¥10.28960 | ¥514.48 |
100 | ¥9.55080 | ¥955.08 |
250 | ¥9.39248 | ¥2,348.12 |
500 | ¥8.54840 | ¥4,274.20 |
1,000 | ¥7.65128 | ¥7,651.28 |
2,500 | ¥7.07084 | ¥17,677.10 |