
A9BBA-1506F | |
|---|---|
DigiKey Part Number | A9BBA-1506F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1506F |
Description | FLEX CABLE - AFF15A/AF15/AFF15A |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 6.00" (152.40mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥155.75000 | ¥155.75 |
| 10 | ¥132.34300 | ¥1,323.43 |
| 25 | ¥124.05840 | ¥3,101.46 |
| 50 | ¥118.13680 | ¥5,906.84 |
| 100 | ¥112.50060 | ¥11,250.06 |
| 250 | ¥105.46216 | ¥26,365.54 |
| 500 | ¥100.43486 | ¥50,217.43 |






