
A9BBA-1503F | |
|---|---|
DigiKey Part Number | A9BBA-1503F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1503F |
Description | FLEX CABLE - AFF15A/AF15/AFF15A |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.00" (76.20mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥151.04000 | ¥151.04 |
| 10 | ¥128.31800 | ¥1,283.18 |
| 25 | ¥120.28440 | ¥3,007.11 |
| 50 | ¥114.54180 | ¥5,727.09 |
| 100 | ¥109.07730 | ¥10,907.73 |
| 250 | ¥102.25344 | ¥25,563.36 |
| 500 | ¥97.37828 | ¥48,689.14 |






