
A9BBA-1504F | |
|---|---|
DigiKey Part Number | A9BBA-1504F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1504F |
Description | FLEX CABLE - AFF15A/AF15/AFF15A |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 4.00" (101.60mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.61000 | ¥152.61 |
| 10 | ¥129.66600 | ¥1,296.66 |
| 25 | ¥121.54360 | ¥3,038.59 |
| 50 | ¥115.74200 | ¥5,787.10 |
| 100 | ¥110.21930 | ¥11,021.93 |
| 250 | ¥103.32360 | ¥25,830.90 |
| 500 | ¥98.39788 | ¥49,198.94 |






