A9BBx-050xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BBA-0506F

DigiKey Part Number
A9BBA-0506F-ND
Manufacturer
Manufacturer Product Number
A9BBA-0506F
Description
FLEX CABLE - AFF05A/AF05/AFF05A
Customer Reference
Detailed Description
5 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Receptacle
Length
6.00" (152.40mm)
Number of Positions
5
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.89000¥75.89
10¥64.48700¥644.87
25¥60.44880¥1,511.22
50¥57.56080¥2,878.04
100¥54.81420¥5,481.42
250¥51.38336¥12,845.84
500¥48.93204¥24,466.02
1,000¥46.59916¥46,599.16
Manufacturers Standard Package
Alternate Length
FLEX CABLE - AFF05A/AF05/AFF05A
In-Stock: 0
Unit Price: ¥71.92000
FLEX CABLE - AFF05A/AF05/AFF05A
In-Stock: 0
Unit Price: ¥72.93000
FLEX CABLE - AFF05A/AF05/AFF05A
In-Stock: 0
Unit Price: ¥73.95000
FLEX CABLE - AFF05A/AF05/AFF05A
In-Stock: 0
Unit Price: ¥74.87000
FLEX CABLE - AFF05A/AF05/AFF05A
In-Stock: 285
Unit Price: ¥77.92000