A9BBA-0508F | ||
---|---|---|
DigiKey Part Number | A9BBA-0508F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BBA-0508F | |
Description | FLEX CABLE - AFF05A/AF05/AFF05A | |
Customer Reference | ||
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 8.00" (203.20mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.80000 | ¥29.80 |
10 | ¥26.53300 | ¥265.33 |
25 | ¥26.39800 | ¥659.95 |
50 | ¥26.12880 | ¥1,306.44 |
100 | ¥23.55590 | ¥2,355.59 |
250 | ¥23.42060 | ¥5,855.15 |
500 | ¥21.66086 | ¥10,830.43 |
1,000 | ¥19.35937 | ¥19,359.37 |
2,500 | ¥17.87017 | ¥44,675.43 |