A9BBA-0503F | ||
---|---|---|
DigiKey Part Number | A9BBA-0503F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BBA-0503F | |
Description | FLEX CABLE - AFF05A/AF05/AFF05A | |
Customer Reference | ||
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.00" (76.20mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.83000 | ¥26.83 |
10 | ¥23.93400 | ¥239.34 |
25 | ¥23.80760 | ¥595.19 |
50 | ¥23.56360 | ¥1,178.18 |
100 | ¥21.24410 | ¥2,124.41 |
250 | ¥21.12232 | ¥5,280.58 |
500 | ¥19.53520 | ¥9,767.60 |
1,000 | ¥17.45957 | ¥17,459.57 |
2,500 | ¥16.11650 | ¥40,291.25 |