A9BBx-020xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BBA-0205F

DigiKey Part Number
A9BBA-0205F-ND
Manufacturer
Manufacturer Product Number
A9BBA-0205F
Description
FLEX CABLE - AFF02A/AF02/AFF02A
Customer Reference
Detailed Description
2 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Receptacle
Length
5.00" (127.00mm)
Number of Positions
2
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.09000¥53.09
10¥45.13600¥451.36
25¥42.30920¥1,057.73
50¥40.28740¥2,014.37
100¥38.36340¥3,836.34
250¥35.96156¥8,990.39
500¥34.24586¥17,122.93
1,000¥32.61259¥32,612.59
2,500¥30.57329¥76,433.23
Manufacturers Standard Package
Alternate Length
FLEX CABLE - AFF02A/AF02/AFF02A
In-Stock: 0
Unit Price: ¥50.68000
FLEX CABLE - AFF02A/AF02/AFF02A
In-Stock: 0
Unit Price: ¥51.52000
FLEX CABLE - AFF02A/AF02/AFF02A
In-Stock: 0
Unit Price: ¥52.25000
FLEX CABLE - AFF02A/AF02/AFF02A
In-Stock: 0
Unit Price: ¥53.92000
FLEX CABLE - AFF02A/AF02/AFF02A
In-Stock: 0
Unit Price: ¥55.58000