A9BBA-0202F | ||
---|---|---|
DigiKey Part Number | A9BBA-0202F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BBA-0202F | |
Description | FLEX CABLE - AFF02A/AF02/AFF02A | |
Customer Reference | ||
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 2.00" (50.80mm) | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
10 | ¥13.56900 | ¥135.69 |
25 | ¥13.16720 | ¥329.18 |
50 | ¥13.03380 | ¥651.69 |
100 | ¥12.09880 | ¥1,209.88 |
250 | ¥11.89784 | ¥2,974.46 |
500 | ¥10.82846 | ¥5,414.23 |
1,000 | ¥9.69223 | ¥9,692.23 |
2,500 | ¥8.95694 | ¥22,392.35 |