
A9BBA-0204F | |
|---|---|
DigiKey Part Number | A9BBA-0204F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0204F |
Description | FLEX CABLE - AFF02A/AF02/AFF02A |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 4.00" (101.60mm) | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.25000 | ¥52.25 |
| 10 | ¥44.43400 | ¥444.34 |
| 25 | ¥41.65200 | ¥1,041.30 |
| 50 | ¥39.66320 | ¥1,983.16 |
| 100 | ¥37.76980 | ¥3,776.98 |
| 250 | ¥35.40504 | ¥8,851.26 |
| 500 | ¥33.71574 | ¥16,857.87 |
| 1,000 | ¥32.10777 | ¥32,107.77 |
| 2,500 | ¥30.09998 | ¥75,249.95 |






