


A7PSB-2510M | |
|---|---|
DigiKey Part Number | A7PSB-2510M-ND |
Manufacturer | |
Manufacturer Product Number | A7PSB-2510M |
Description | CABLE D-SUB-AMM25B/AE25M/AFM25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥280.38000 | ¥280.38 |
| 10 | ¥238.26400 | ¥2,382.64 |
| 25 | ¥223.34880 | ¥5,583.72 |
| 50 | ¥212.69280 | ¥10,634.64 |
| 100 | ¥202.54760 | ¥20,254.76 |
| 250 | ¥189.88124 | ¥47,470.31 |
| 500 | ¥182.48698 | ¥91,243.49 |



