


A7PSB-2510G | |
|---|---|
DigiKey Part Number | A7PSB-2510G-ND |
Manufacturer | |
Manufacturer Product Number | A7PSB-2510G |
Description | CABLE D-SUB-AMM25B/AE25G/AFM25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥275.21000 | ¥275.21 |
| 10 | ¥233.88800 | ¥2,338.88 |
| 25 | ¥219.24200 | ¥5,481.05 |
| 50 | ¥208.78020 | ¥10,439.01 |
| 100 | ¥198.82420 | ¥19,882.42 |
| 250 | ¥186.38960 | ¥46,597.40 |
| 500 | ¥178.82032 | ¥89,410.16 |



