


A7PSB-2506G | |
|---|---|
DigiKey Part Number | A7PSB-2506G-ND |
Manufacturer | |
Manufacturer Product Number | A7PSB-2506G |
Description | CABLE D-SUB-AMM25B/AE25G/AFM25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥272.72000 | ¥272.72 |
| 10 | ¥231.79200 | ¥2,317.92 |
| 25 | ¥217.28120 | ¥5,432.03 |
| 50 | ¥206.91540 | ¥10,345.77 |
| 100 | ¥197.04800 | ¥19,704.80 |
| 250 | ¥184.72488 | ¥46,181.22 |
| 500 | ¥177.07360 | ¥88,536.80 |



