


A7PSB-2506M | |
|---|---|
DigiKey Part Number | A7PSB-2506M-ND |
Manufacturer | |
Manufacturer Product Number | A7PSB-2506M |
Description | CABLE D-SUB-AMM25B/AE25M/AFM25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥275.86000 | ¥275.86 |
| 10 | ¥234.42400 | ¥2,344.24 |
| 25 | ¥219.74800 | ¥5,493.70 |
| 50 | ¥209.26580 | ¥10,463.29 |
| 100 | ¥199.28490 | ¥19,928.49 |
| 250 | ¥186.82204 | ¥46,705.51 |
| 500 | ¥179.27382 | ¥89,636.91 |



