


A3CCB-2018G | |
|---|---|
DigiKey Part Number | A3CCB-2018G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-2018G |
Description | IDC CABLE- AKC20B/AE20G/AKC20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.27000 | ¥65.27 |
| 10 | ¥55.43900 | ¥554.39 |
| 25 | ¥51.96600 | ¥1,299.15 |
| 50 | ¥49.48440 | ¥2,474.22 |
| 100 | ¥47.12110 | ¥4,712.11 |
| 250 | ¥44.17156 | ¥11,042.89 |
| 500 | ¥42.06458 | ¥21,032.29 |
| 1,000 | ¥40.05880 | ¥40,058.80 |






