
IDSD-10-D-12.00-G | |
|---|---|
DigiKey Part Number | SAM12425-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-10-D-12.00-G |
Description | CABLE ASSEM 20POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
EDA/CAD Models | IDSD-10-D-12.00-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.68000 | ¥84.68 |
| 10 | ¥78.29000 | ¥782.90 |
| 25 | ¥74.03040 | ¥1,850.76 |
| 50 | ¥71.30440 | ¥3,565.22 |
| 100 | ¥58.35550 | ¥5,835.55 |
| 500 | ¥54.09614 | ¥27,048.07 |
| 1,000 | ¥45.40680 | ¥45,406.80 |
| 2,000 | ¥40.23288 | ¥80,465.76 |








