A3CCB-2006G | ||
---|---|---|
DigiKey Part Number | A3CCB-2006G-ND | |
Manufacturer | ||
Manufacturer Product Number | A3CCB-2006G | |
Description | IDC CABLE- AKC20B/AE20G/AKC20B | |
Customer Reference | ||
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥20.86000 | ¥208.60 |
25 | ¥20.75320 | ¥518.83 |
50 | ¥20.54300 | ¥1,027.15 |
100 | ¥18.84870 | ¥1,884.87 |
250 | ¥18.74260 | ¥4,685.65 |
500 | ¥17.04836 | ¥8,524.18 |
1,000 | ¥15.24829 | ¥15,248.29 |
2,500 | ¥14.08346 | ¥35,208.65 |