
969044-1 | |
|---|---|
DigiKey Part Number | 17-969044-1TR-ND - Tape & Reel (TR) 17-969044-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 969044-1 |
Description | CONN SOCKET 11-13AWG CRIMP TIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 11-13 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 969044-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.78700 | ¥37.87 |
| 25 | ¥3.54920 | ¥88.73 |
| 50 | ¥3.37880 | ¥168.94 |
| 100 | ¥3.21760 | ¥321.76 |
| 250 | ¥3.01572 | ¥753.93 |
| 500 | ¥2.87166 | ¥1,435.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.52445 | ¥3,786.67 |
| 3,000 | ¥2.40393 | ¥7,211.79 |
| 4,500 | ¥2.33614 | ¥10,512.63 |
| 7,500 | ¥2.25346 | ¥16,900.95 |
| 10,500 | ¥2.20062 | ¥23,106.51 |
| 15,000 | ¥2.14596 | ¥32,189.40 |
| 37,500 | ¥2.01175 | ¥75,440.62 |










