6260-0106-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6260-0106-01

DigiKey Part Number
4414-6260-0106-01-ND
Manufacturer
Manufacturer Product Number
6260-0106-01
Description
D-SUB BACKSHELL, 9-WAY, SHIELDED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 90°, 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
6260-0106-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encitech Connectors AB
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
90°, 180°
Shielding
Shielded
Primary Material
Plastic
Material
Polyamide (PA), Nylon
Plating
-
Hardware
Assembly Hardware, Cable Clamp, Grommets
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.05000¥43.05
10¥36.55600¥365.56
25¥34.26800¥856.70
50¥32.62980¥1,631.49
100¥31.07080¥3,107.08
250¥29.12560¥7,281.40
500¥27.73576¥13,867.88
1,000¥26.41292¥26,412.92
2,500¥24.76101¥61,902.52
Manufacturers Standard Package