79061200 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 6
Unit Price: ¥767.20000
Datasheet
Base - Box Mount Connector Side Entry, Dual M25 HB10 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79061200

DigiKey Part Number
2181-79061200-ND
Manufacturer
Manufacturer Product Number
79061200
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry, Dual M25 HB10 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
LAPP
Thread Size
M25
Series
Size / Dimension
3.819" L x 2.283" W x 2.913" H (97.00mm x 58.00mm x 74.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Aluminum Alloy
Style
Side Entry, Dual
Housing Finish
Powder Coated
Size
HB10
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
19300100291HARTING61195-5356-ND¥767.20000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥323.69500¥16,184.75