



966066-7 | |
|---|---|
DigiKey Part Number | A129214-ND |
Manufacturer | |
Manufacturer Product Number | 966066-7 |
Description | CONN FERRULE DIN 20AWG ORANGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 966066-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 20 AWG (0.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.95900 | ¥9.59 |
| 25 | ¥0.89960 | ¥22.49 |
| 50 | ¥0.85680 | ¥42.84 |
| 100 | ¥0.81540 | ¥81.54 |
| 250 | ¥0.76376 | ¥190.94 |
| 500 | ¥0.72738 | ¥363.69 |
| 1,000 | ¥0.69248 | ¥692.48 |
| 2,500 | ¥0.64909 | ¥1,622.72 |



