
ATP04-4P-RD01BK | |
|---|---|
DigiKey Part Number | 889-ATP04-4P-RD01BK-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-4P-RD01BK |
Description | 4 POSITION RECEPTACLE, PIN, REDU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-4P-RD01BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP67, Reduced Wire Seals, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.84000 | ¥43.84 |
| 10 | ¥37.28400 | ¥372.84 |
| 25 | ¥34.94840 | ¥873.71 |
| 50 | ¥33.28060 | ¥1,664.03 |
| 100 | ¥31.68990 | ¥3,168.99 |
| 275 | ¥29.50731 | ¥8,114.51 |
| 550 | ¥28.09953 | ¥15,454.74 |
| 1,100 | ¥26.75935 | ¥29,435.28 |
| 2,750 | ¥25.08585 | ¥68,986.09 |











