
ATP04-2P-RD01BLK | |
|---|---|
DigiKey Part Number | 889-ATP04-2P-RD01BLK-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-2P-RD01BLK |
Description | 2 POSITION RECEPTACLE, PIN, REDU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP67, Reduced Wire Seals, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.64000 | ¥24.64 |
| 10 | ¥20.93100 | ¥209.31 |
| 25 | ¥19.62080 | ¥490.52 |
| 50 | ¥18.68420 | ¥934.21 |
| 100 | ¥17.79070 | ¥1,779.07 |
| 400 | ¥16.13255 | ¥6,453.02 |
| 800 | ¥15.36266 | ¥12,290.13 |
| 1,200 | ¥14.92964 | ¥17,915.57 |
| 2,800 | ¥14.06397 | ¥39,379.12 |











