


87456-7 | |
|---|---|
DigiKey Part Number | A25806-ND |
Manufacturer | |
Manufacturer Product Number | 87456-7 |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87456-7 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.97000 | ¥27.97 |
| 10 | ¥23.80200 | ¥238.02 |
| 25 | ¥22.30840 | ¥557.71 |
| 50 | ¥21.24020 | ¥1,062.01 |
| 100 | ¥20.22580 | ¥2,022.58 |
| 250 | ¥18.95888 | ¥4,739.72 |
| 500 | ¥18.05390 | ¥9,026.95 |
| 1,000 | ¥17.19252 | ¥17,192.52 |
| 2,500 | ¥16.11695 | ¥40,292.38 |




























