10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
87456-5
87456-5
Taking Commercial Drone Reliability to New Heights

87456-5

DigiKey Part Number
A25804-ND
Manufacturer
Manufacturer Product Number
87456-5
Description
CONN RCPT HSG 10POS 2.54MM
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
87456-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Female Socket
Operating Temperature
-65°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,293
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.41000¥16.41
10¥13.96700¥139.67
25¥13.09000¥327.25
50¥12.46200¥623.10
100¥11.86680¥1,186.68
250¥11.12312¥2,780.78
500¥10.59196¥5,295.98
1,000¥10.08638¥10,086.38
2,500¥9.45514¥23,637.85
Manufacturers Standard Package