




87631-7 | |
|---|---|
DigiKey Part Number | A25856-ND |
Manufacturer | |
Manufacturer Product Number | 87631-7 |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87631-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.13000 | ¥14.13 |
| 10 | ¥11.97500 | ¥119.75 |
| 25 | ¥11.22280 | ¥280.57 |
| 50 | ¥10.68780 | ¥534.39 |
| 100 | ¥10.17680 | ¥1,017.68 |
| 250 | ¥9.53904 | ¥2,384.76 |
| 500 | ¥9.08336 | ¥4,541.68 |
| 1,000 | ¥8.64994 | ¥8,649.94 |
| 2,500 | ¥8.25449 | ¥20,636.23 |































