


8-5353164-6 | |
|---|---|
DigiKey Part Number | A111642TR-ND - Tape & Reel (TR) A111642CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 8-5353164-6 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 8-5353164-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.043" (1.08mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥174.32000 | ¥174.32 |
| 10 | ¥148.16400 | ¥1,481.64 |
| 100 | ¥125.94880 | ¥12,594.88 |
| 500 | ¥112.44292 | ¥56,221.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥109.66279 | ¥328,988.37 |












