8-5353159-0 | ||
---|---|---|
DigiKey Part Number | A111640TR-ND - Tape & Reel (TR) A111640CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 8-5353159-0 | |
Description | CONN RCPT 80POS SMD GOLD | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 8-5353159-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.83000 | ¥99.83 |
10 | ¥90.24500 | ¥902.45 |
100 | ¥78.30810 | ¥7,830.81 |
500 | ¥74.96562 | ¥37,482.81 |
1,000 | ¥66.84839 | ¥66,848.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥62.07348 | ¥186,220.44 |