2-5177986-3 | ||
---|---|---|
DigiKey Part Number | A99210TR-ND - Tape & Reel (TR) A99210CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2-5177986-3 | |
Description | CONN PLUG 80POS SMD GOLD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-5177986-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 7mm, 11mm, 15mm, 19mm | |
Height Above Board | 0.270" (6.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.23000 | ¥54.23 |
10 | ¥47.50300 | ¥475.03 |
25 | ¥46.26200 | ¥1,156.55 |
50 | ¥45.26700 | ¥2,263.35 |
100 | ¥42.53130 | ¥4,253.13 |
250 | ¥42.28264 | ¥10,570.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥39.54680 | ¥27,682.76 |
1,400 | ¥35.31853 | ¥49,445.94 |