7-5179180-3 | ||
---|---|---|
DigiKey Part Number | A136588TR-ND - Tape & Reel (TR) A136588CT-ND - Cut Tape (CT) A136588DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 7-5179180-3 | |
Description | CONN RCPT 80POS SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 7-5179180-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.305" (7.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥46.94876 | ¥23,474.38 |
1,000 | ¥41.89723 | ¥41,897.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.46000 | ¥46.46 |
10 | ¥40.70200 | ¥407.02 |
100 | ¥36.43800 | ¥3,643.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.38000 | ¥68.38 |
10 | ¥61.51300 | ¥615.13 |
100 | ¥54.97140 | ¥5,497.14 |